Regatta Professional TRA892 Orange, Black Water Resistant, Thermal Insulation Unisex Bodywarmer, M

Subtotal (1 unit)*

SGD61.51

(exc. GST)

SGD67.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD61.51

*price indicative

RS Stock No.:
267-254
Mfr. Part No.:
TRA892 00M 60
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

M

Gender

Unisex

Sub Type

Jacket

Number of Pockets

4

Series

TRA892

Outer Material

100% Polyester

Closure Type

Zipper

Resistance Features

Water Resistant, Thermal Insulation

Colour

Orange, Black

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.

Size M

Black and Orange Pop

Warmloft performance technology insulation

2 zipped lower pockets and 1 chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy