Regatta Professional TRA915 Black, Blue Abrasion Resistant, Wind Repellent, Thermal Insulation, Water Repellent Unisex

Subtotal (1 unit)*

SGD46.13

(exc. GST)

SGD50.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD46.13

*price indicative

RS Stock No.:
267-167
Mfr. Part No.:
TRA915 B74 90
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Navigate 2 Layer Softshell Bodywarmer

Number of Pockets

4

Lining Material

Warm Fleece

Series

TRA915

Outer Material

Polyester, Polyester

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Wind Repellent, Thermal Insulation, Water Repellent

Colour

Black, Blue

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.

Size XXL

Black and New Royal colour

2 lower zipped pockets

1 zipped chest pocket and inner zip guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy