Regatta Professional TRA914 Black Water Resistant, Wind Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 266-857
- Mfr. Part No.:
- TRA914 61G 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
SGD49.21
(exc. GST)
SGD53.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.21 |
*price indicative
- RS Stock No.:
- 266-857
- Mfr. Part No.:
- TRA914 61G 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Outer Material | Polyester | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Outer Material Polyester | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Water Resistant 3XL
- Regatta Professional TRA914 Grey Wind Resistant XL
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA925 Black Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA914 Black Abrasion Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA925 Red Wind Resistant Unisex Bodywarmer, XL
