Velleman Components WPI302 Bluetooth Module 2.0

N
Get a bulk buy discount

Add 5 more to save SGD4.15

View bulk pricing options

Subtotal (1 unit)*

SGD27.46

(exc. GST)

SGD29.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4SGD27.46-
5 +SGD26.63SGD4.15

*price indicative

RS Stock No.:
839-092
Mfr. Part No.:
WPI302
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

2.0

Maximum Output Power

4dBm

Data Rate

2.1Mbps

Receiver Sensitivity

-80dBm

Frequency

2.45GHz

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

WPI

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velleman Group NV transmission module is designed to seamlessly integrate microcontrollers into Bluetooth networks, leveraging a robust chip for reliable wireless communication up to 10 metres.

Equipped with CSR BC417 Bluetooth v2.0 chip for superior performance

Operates at a frequency of 2.45 GHz for reliable connectivity

Offers secured authentication for safe data transmission

User-friendly with plug-and-play functionality, requiring no prior coding skills

Ideal for STEM projects, enhancing problem-solving and creative thinking

Lightweight design at 32 g for easy integration into projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy