RS PRO 140 psi Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 790-262
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD40.92
(exc. GST)
SGD44.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.92 |
*price indicative
- RS Stock No.:
- 790-262
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Sound Level | 90dBA | |
| Operating Pressure | 140psi | |
| Inlet Thread Standard | BSPT | |
| Maximum Operating Temperature | 60°C | |
| Nozzle Length | 9in | |
| Trigger Type | Lever | |
| Material | Nylon | |
| Standards/Approvals | CE, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Sound Level 90dBA | ||
Operating Pressure 140psi | ||
Inlet Thread Standard BSPT | ||
Maximum Operating Temperature 60°C | ||
Nozzle Length 9in | ||
Trigger Type Lever | ||
Material Nylon | ||
Standards/Approvals CE, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1/4 in Blow Gun Nylon
The RS PRO Blow Gun is designed for efficient cleaning and drying applications in industrial settings. With a 1/4 inch BSPT inlet, it offers reliable performance for various pneumatic systems. Constructed from Durable nylon, this blow gun ensures longevity and resistance to wear.
Features and Benefits
Inlet Size: 1/4 in BSPT connection for secure and standardised fitting
Material: Durable nylon construction for enhanced longevity
Maximum Operating Temperature: Operates efficiently up to 60 °C
Nozzle Length: 9 in nozzle for extended reach in tight spaces
Operating Pressure: Supports up to 140 psi for powerful Air delivery
Sound Level: Operates at 90 dBA for reduced noise pollution
Trigger Type: Lever trigger for precise control and ease of use
Standards Approvals: CE and EU compliant for assured quality and safety
Material: Durable nylon construction for enhanced longevity
Maximum Operating Temperature: Operates efficiently up to 60 °C
Nozzle Length: 9 in nozzle for extended reach in tight spaces
Operating Pressure: Supports up to 140 psi for powerful Air delivery
Sound Level: Operates at 90 dBA for reduced noise pollution
Trigger Type: Lever trigger for precise control and ease of use
Standards Approvals: CE and EU compliant for assured quality and safety
Applications
Industrial cleaning
Drying machinery parts
Dust removal in workshops
Automotive maintenance
Drying machinery parts
Dust removal in workshops
Automotive maintenance
Additional Information
Complies with CE and EU standards ensuring high safety and quality
Designed for use in a variety of industrial environments
Suitable for integration with existing pneumatic systems
Designed for use in a variety of industrial environments
Suitable for integration with existing pneumatic systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 12 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 145 psi Blow Gun, 3/8 in Air Inlet (BSP)

