onsemi MBT6429DW1G Dual NPN Transistor, 200 mA, 45 V, 6-Pin SOT-363

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2554P
Mfr. Part No.:
MBT6429DW1T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

55 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy