Geberit Black Belt
- RS Stock No.:
- 905-140
- Mfr. Part No.:
- 691.129.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD47.95
(exc. GST)
SGD52.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.95 |
*price indicative
- RS Stock No.:
- 905-140
- Mfr. Part No.:
- 691.129.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Belt | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Belt | ||
Colour Black | ||
RoHS Status: Exempt
The Geberit Carrying Belt for Case is a practical accessory designed to enhance portability and convenience. Built for use with Geberit universal cases, it provides secure handling and ease of transport.
Secure portability for universal cases
Durable design ensures long-term use
Easy handling for professional applications
Related links
- Helly Hansen Black Belt, STD
- Scruffs Black Belt Cotton L/XL
- Dickies Black Back Support Belt, One Size
- Cepovett Safety Black Belt Polyester 120 cm
- Ergodyne Black Back Support Belt Spandex, Elastic
- Ergodyne Black Back Support Belt Spandex, 25 in
- Liscombe Black Back Support Belt Leather
- Apache Black Back Support Belt Polyester, Elastane
