SNR Insert Ball Bearing, UCF210-30 47.6 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

SGD112.25

(exc. GST)

SGD122.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD112.25

*price indicative

RS Stock No.:
807-023
Mfr. Part No.:
UCF210-30
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

47.6mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

143mm

Width

143mm

Depth

54.6mm

Series

UCF

Static Load Rating

23.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides reliable support and alignment through its robust construction and radial insert ball bearing design, making it an essential component for efficient machine operation.

Grey cast housing ensures durability and strength

Radial insert ball bearing with socket set screws allows for easy installation

Operating temperature range is from 253.15 K to 373.15 K for versatile applications

Mass of 2.57 kg ensures stability during operation

Dynamic load rating of 35,100,000 mN enhances reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy