SNR Insert Ball Bearing, UCP210-30 47.6 mm ID
- RS Stock No.:
- 806-608
- Mfr. Part No.:
- UCP210-30
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
SGD112.25
(exc. GST)
SGD122.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD112.25 |
*price indicative
- RS Stock No.:
- 806-608
- Mfr. Part No.:
- UCP210-30
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 47.6mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 206mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 47.6mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 206mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support and stability for rotating shafts in various applications. Its robust design ensures efficient operation in demanding conditions, making it a key component for optimal machinery performance.
Grey cast housing ensures durability and resistance to wear
Radial insert ball bearing features socket set screws for secure mounting
Dynamic load rating of 35,100,000 mN delivers dependable performance
Compact dimensions support versatile installation options
Related links
- SNR Insert Ball Bearing, UCF210-30 47.6 mm ID
- SNR Insert Ball Bearing, UCP210-31 49.2 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
