SNR Insert Ball Bearing, SESFL205N 25 mm ID
- RS Stock No.:
- 806-642
- Mfr. Part No.:
- SESFL205N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
SGD257.88
(exc. GST)
SGD281.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD257.88 |
*price indicative
- RS Stock No.:
- 806-642
- Mfr. Part No.:
- SESFL205N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 125mm | |
| Width | 68mm | |
| Series | SESFL | |
| Static Load Rating | 7.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 125mm | ||
Width 68mm | ||
Series SESFL | ||
Static Load Rating 7.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered with a stainless steel cast housing and features a robust insert ball bearing with an eccentric locking collar, designed to ensure high performance in demanding applications.
Constructed with stainless steel for enhanced durability
Eccentric locking collar allows for easy installation and secure fitting
Single lip seal prevents contamination and retains lubrication
Suitable for high-load conditions with a dynamic load rating of 14,000,000 mN
Operates effectively within a temperature range from -20°C to 100°C
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
