SNR Insert Ball Bearing, MUCFPL205 25 mm ID
- RS Stock No.:
- 806-623
- Mfr. Part No.:
- MUCFPL205
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
SGD142.25
(exc. GST)
SGD155.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD142.25 |
*price indicative
- RS Stock No.:
- 806-623
- Mfr. Part No.:
- MUCFPL205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Thermoplastic | |
| Locking Type | Set Screw | |
| Length | 95mm | |
| Width | 95mm | |
| Series | MUCFPL | |
| Static Load Rating | 6.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Thermoplastic | ||
Locking Type Set Screw | ||
Length 95mm | ||
Width 95mm | ||
Series MUCFPL | ||
Static Load Rating 6.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit provides reliable performance by incorporating a thermoplastic housing and stainless steel insert ball bearing, designed for efficient operation in various applications.
Robust thermoplastic housing enhances durability in challenging environments
Stainless steel insert ball bearing ensures longevity and lower maintenance
Designed with food-grade grease for safe operation in food industry applications
Compact dimensions, with a total height of 36.8 mm, support flexible installation
Related links
- SNR Insert Ball Bearing, MUCFPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
- SNR Insert Ball Bearing, SUCP205N 25 mm ID
