SNR Insert Ball Bearing, UCFA205 25 mm ID
- RS Stock No.:
- 806-488
- Mfr. Part No.:
- UCFA205
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
SGD65.15
(exc. GST)
SGD71.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD65.15 |
*price indicative
- RS Stock No.:
- 806-488
- Mfr. Part No.:
- UCFA205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 125mm | |
| Width | 68mm | |
| Depth | 27mm | |
| Series | UCFA | |
| Static Load Rating | 7.88kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 125mm | ||
Width 68mm | ||
Depth 27mm | ||
Series UCFA | ||
Static Load Rating 7.88kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit delivers reliable support for radial loads, characterised by its grey cast housing and integrated radial insert ball bearing with socket set screws.
Housing height of 27 mm providing a Compact design
Dynamic load rating of 14,000,000 mN for robust performance
Easy installation with mounting holes spaced at 98 mm
Operating temperature range from 253.15 K to 373.15 K
Lightweight at just 0.61 kg, facilitating easier handling
Related links
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
- SNR Insert Ball Bearing, MUCFPL205 25 mm ID
