SCHAEFFLER Hand Bearing Puller, 200000N Force
- RS Stock No.:
- 311-598
- Mfr. Part No.:
- PULLER-HYD200
- Manufacturer:
- SCHAEFFLER
Stock information currently inaccessible
- RS Stock No.:
- 311-598
- Mfr. Part No.:
- PULLER-HYD200
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Puller Type | Hydraulic Puller | |
| Operation | Hand | |
| Hydraulic Force | 200000N | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Puller Type Hydraulic Puller | ||
Operation Hand | ||
Hydraulic Force 200000N | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SCHAEFFLER Hydraulic extra strong FAG extractors with an integral hand pump are available for high extraction forces of up to 300 kN. They are designed to effortlessly dismount rolling bearings, gears, bushes, and other components.
Compact units housed in a rigid metal case
Extractors SPIDER 100 to 300 available with extended arms
Extractors SPIDER 100 to 300 available with extended arms
Related links
- SCHAEFFLER Hand Bearing Puller, 200000N Force
- SCHAEFFLER Hand Bearing Puller, 250000N Force
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- SKF Hand Bearing Puller 185 mm
- SKF Hand Bearing Puller 35 to 150 mm, 14-Piece
- Bahco Hand Bearing Puller 80 to 350 mm, 1-Piece