SCHAEFFLER Hand Bearing Puller, 200000N Force
- RS Stock No.:
- 311-481
- Mfr. Part No.:
- PULLER-HYD200-XL
- Manufacturer:
- SCHAEFFLER
Stock information currently inaccessible
- RS Stock No.:
- 311-481
- Mfr. Part No.:
- PULLER-HYD200-XL
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Puller Type | Hydraulic Puller | |
| Operation | Hand | |
| Hydraulic Force | 200000N | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Puller Type Hydraulic Puller | ||
Operation Hand | ||
Hydraulic Force 200000N | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SCHAEFFLER Hydraulic extra strong FAG extractors with integral hand pump are designed for high extraction forces of up to 300 kN. They allow effortless dismounting of rolling bearings, gears, bushes, and other components. These extractors are easy to handle and provide a high level of safety.
Compact units housed in a rigid metal case
Extractors SPIDER 100 to 300 available with extended arms (suffix XL)
Extractors SPIDER 100 to 300 available with extended arms (suffix XL)
Related links
- SCHAEFFLER Hand Bearing Puller, 200000N Force
- SCHAEFFLER Hand Bearing Puller, 250000N Force
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- SKF Hand Bearing Puller 185 mm
- SKF Hand Bearing Puller 35 to 150 mm, 14-Piece