Patlite GL7T Series Red Beacon 24V dc Triple Flash Upright, LED Beacon Bulb, IP6X, IPX6, IPx9K
- RS Stock No.:
- 873-863
- Mfr. Part No.:
- GL7T-M1N-T
- Manufacturer:
- Patlite
N
Subtotal (1 unit)*
SGD337.18
(exc. GST)
SGD367.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD337.18 |
*price indicative
- RS Stock No.:
- 873-863
- Mfr. Part No.:
- GL7T-M1N-T
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Triple Flash | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Consumption | 0.09A | |
| Current Type | DC | |
| Mount Type | Upright | |
| Maximum Supply Voltage | 24V dc | |
| Series | GL7T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP6X, IPX6, IPx9K | |
| Standards/Approvals | EN ISO 13766-1 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Triple Flash | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Consumption 0.09A | ||
Current Type DC | ||
Mount Type Upright | ||
Maximum Supply Voltage 24V dc | ||
Series GL7T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP6X, IPX6, IPx9K | ||
Standards/Approvals EN ISO 13766-1 | ||
- COO (Country of Origin):
- TW
The Patlite Flashing Beacon is a Compact and rugged signaling device built for harsh environments. It ensures visibility with multiple luminous colors and flash patterns while maintaining reliable performance across wide voltage and temperature ranges.The beacon offers multiple luminous colors and flash patterns, ensuring clear visibility and compliance with international safety standard.
Rated voltage 12 to 24V DC
Operating ambient temperature range from -40℃ to +85℃
Protection rating IP6X IPX6 IPX9K
Related links
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Inverted LED Beacon Bulb IPX6, IPx9K
- Patlite GL7T Series Clear Beacon 24V dc Double Flashing Triple Flash Upright IP6X,
- Patlite GL7 Series Amber Beacon 24V dc Flashing Upright IP6X IPx9K
- Patlite GF7 Series Amber Beacon 60V dc Upright IP6X IPx9K
- Patlite Bracket for use with GL7T-M1N-T
- Patlite S Series Red Beacon 250V ac Upright Mount IP65
- Schneider Electric Harmony XVR Series Blue Beacon 60V dc Blinking Rotating Inverted Upright, LED
