Pfannenberg ABL Series Red Flashing Effect Signal Tower, Xenon Bulb 230V, AC, IP54

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-657
Mfr. Part No.:
21001105000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Tower

Series

ABL

Multifunction

No

Current Type

AC

Current Consumption

180mA

Light Effect

Flashing

Mount Type

Vertical

Lens Colour

Red

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

230V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 842, EN 60825-1, IEC 73, DIN EN 54, RoHS

Height

242mm

Base Diameter

80mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

Yellow

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy