Pfannenberg WBL Series Red Flashing Effect Signal Tower, Xenon Bulb 230V, AC, IP54
- RS Stock No.:
- 562-619
- Mfr. Part No.:
- 21003105156
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-619
- Mfr. Part No.:
- 21003105156
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | WBL | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 70mA | |
| Mount Type | Vertical | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 73, EN 60825-1, RoHS, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Height | 200mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 54mm | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series WBL | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 70mA | ||
Mount Type Vertical | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 73, EN 60825-1, RoHS, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
Height 200mm | ||
Hazardous Area Certification No | ||
Base Diameter 54mm | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg WBL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg WBL Series Amber Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Red Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Yellow Flashing Effect Signal Tower AC, IP54
- Pfannenberg ABL Series Amber Flashing Effect Signal Tower AC, IP54
