RND 2 Way Battery Connector, 600V, 175A
- RS Stock No.:
- 805-089
- Mfr. Part No.:
- RND 205175-002
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
SGD2,344.23
(exc. GST)
SGD2,555.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD2,344.23 | SGD23.442 |
*price indicative
- RS Stock No.:
- 805-089
- Mfr. Part No.:
- RND 205175-002
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 175A | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 175A | ||
Housing Material Polycarbonate | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- CN
The RND battery connector is designed to provide a secure and efficient connection for high current applications, accommodating up to 175A. Its robust construction ensures reliability in demanding environments.
Rated for a current of 175A and a voltage of 600V to handle substantial power requirements
High insulation resistance of 5000MΩ minimises energy loss and enhances safety
Related links
- Anderson Power Products Straight 600V, 175A
- RS PRO 2 Way Battery Connector 600V, 175A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Cable 175A
- Anderson Power Products Cable 175A
- Anderson Power Products Straight 600V, 52A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 175A
