Anderson Power Products, SB Series 2 Way Male Battery Connector, Cable, 600V, 175A
- RS Stock No.:
- 429-951
- Distrelec Article No.:
- 301-84-790
- Mfr. Part No.:
- 6327G5
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD34.38
(exc. GST)
SGD37.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD34.38 | - |
| 10 + | SGD31.64 | 7% |
*price indicative
- RS Stock No.:
- 429-951
- Distrelec Article No.:
- 301-84-790
- Mfr. Part No.:
- 6327G5
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 175A | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 175A | ||
Housing Material Polycarbonate | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SB175 Housing 2P with 175A Contacts ORG is designed for reliable high-power connections, supporting up to 175 amps of current. The 2-pole housing is equipped with orange contacts, making it suitable for demanding industrial and automotive applications.
2 pole housing for reliable power connections
Orange contacts for clear identification
Related links
- Anderson Power Products Cable 175A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 120A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 175A
