LEDVANCE 17 W LED Linear Lamp, 240V Linear Linear Compact, 1 Lamp, 1.47 m Long, IP20
- RS Stock No.:
- 895-829
- Mfr. Part No.:
- 4058075683341
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD175.13
(exc. GST)
SGD190.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD175.13 |
*price indicative
- RS Stock No.:
- 895-829
- Mfr. Part No.:
- 4058075683341
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Linear Compact | |
| Product Type | Linear Lamp | |
| Length | 1.47m | |
| Lamp Shape | Linear | |
| Luminous Flux | 1800lm | |
| Width | 28mm | |
| Dimmable | No | |
| Depth | 36mm | |
| Power | 17W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Series | LN | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Linear Compact | ||
Product Type Linear Lamp | ||
Length 1.47m | ||
Lamp Shape Linear | ||
Luminous Flux 1800lm | ||
Width 28mm | ||
Dimmable No | ||
Depth 36mm | ||
Power 17W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Colour Reference Code RAL 9003 | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Series LN | ||
- COO (Country of Origin):
- CN
The LEDVANCE Compact and versatile linear luminaire designed to enhance indoor lighting environments, providing seamless illumination for various settings while integrating aesthetic appeal and functionality.
Compact dimensions allow for space-efficient installation
Flexible application with various lengths from 300 to 1500 mm
Low flicker light ensures a comfortable lighting experience
Seamless connection of up to 10 luminaires for extended lighting
Built-in switch for easy access and control
High luminous efficacy of up to 112 lm/W for energy efficiency
Related links
- LEDVANCE 17 W LED Linear Lamp 1 Lamp IP20
- LEDVANCE 25 W LED Batten Light 240 V Single 1.47 m Long, IP20
- LEDVANCE 65 W LED Batten Light 1 Lamp IP20
- LEDVANCE 48 W LED Batten Light 1 Lamp IP20
- LEDVANCE 36 W LED Batten Light 1 Lamp IP20
- LEDVANCE Fluorescent Lamp Ceiling Light Fitting Linear Linear Compact IP20
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
