LEDVANCE 36 W LED Batten Light, 240V Linear, 1 Lamp, 1.25 m Long, IP20
- RS Stock No.:
- 895-900
- Mfr. Part No.:
- 4099854528972
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD257.63
(exc. GST)
SGD280.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD257.63 |
*price indicative
- RS Stock No.:
- 895-900
- Mfr. Part No.:
- 4099854528972
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Lamp Shape | Linear | |
| Length | 1.25m | |
| Width | 64mm | |
| Luminous Flux | 5400lm | |
| Depth | 70mm | |
| Dimmable | No | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500K | |
| Colour Reference Code | RAL 9003 | |
| Voltage | 240V | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Series | BAT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Lamp Shape Linear | ||
Length 1.25m | ||
Width 64mm | ||
Luminous Flux 5400lm | ||
Depth 70mm | ||
Dimmable No | ||
Power 36W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Colour Temperature 6500K | ||
Colour Reference Code RAL 9003 | ||
Voltage 240V | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Series BAT | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire offers high-performance illumination designed specifically for indoor applications. Its Advanced technology ensures reliable functionality, catering to diverse lighting needs in various environments.
Highly versatile with selectable CCT and lumen options for maximum adaptability
Robust construction with IK08 impact resistance to withstand challenging conditions
Lifetime of up to 54,000 hours at 25 °C, ensuring long-term reliability
Plug & Upgrade concept enables easy conversion to sensor or emergency configurations
Related links
- LEDVANCE 65 W LED Batten Light 1 Lamp IP20
- LEDVANCE 48 W LED Batten Light 1 Lamp IP20
- LEDVANCE 18 W LED Batten Light 1 Lamp IP20
- LEDVANCE 36 W LED Batten Light 1 Lamp IP65
- Bailey Electric & Electronics bv 36 W LED Batten Light 1 Lamp IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- Ecolink 36 W LED Batten Light 1 Lamp IP20
