Delta Plus Base Layer, XL, 90 cm Black, Dark Grey, Grey COOLMAX, Elastane, Polyamide
- RS Stock No.:
- 899-471
- Mfr. Part No.:
- KOLDUWPA01BK0XL
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
SGD37.89
(exc. GST)
SGD41.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.89 |
*price indicative
- RS Stock No.:
- 899-471
- Mfr. Part No.:
- KOLDUWPA01BK0XL
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Waist Size | 90 cm | |
| Product Type | Base Layer | |
| Colour | Black, Dark Grey, Grey | |
| Sub Type | Base Layer | |
| Material | COOLMAX, Elastane, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Waist Size 90 cm | ||
Product Type Base Layer | ||
Colour Black, Dark Grey, Grey | ||
Sub Type Base Layer | ||
Material COOLMAX, Elastane, Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus bottom underwear offers exceptional comfort with its Coolmax fabric, engineered to wick moisture away from the skin, ensuring you stay dry and comfortable during strenuous activities.
Breathable Coolmax Fibre maintains optimal body temperature
Lightweight design ensures ease of movement throughout any task
Quick-drying capabilities prevent cooling down during use
Constructed with a blend of 60% polyamid, 35% Coolmax, and 5% elastane for durability
Related links
- Delta Plus Base Layer 66 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Base Layer 82 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Base Layer 98 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Base Layer 74 cm Black Grey 35% Coolmax 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
- Delta Plus Long Sleeve Base Layer Dark Grey 5% Elastane, 60% Polyamide
