Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN40

N

This image is representative of the product range

Subtotal (1 unit)*

SGD673.38

(exc. GST)

SGD733.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD673.38

*price indicative

RS Stock No.:
918-609
Mfr. Part No.:
SBV40-SESTC-NA001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Process Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Seal Material

Ethylene Propylene Diene Monomer

Outlet Port Size

DN40

Body Material

304 Stainless Steel

Outlet Thread Standard

DN40

Actuator Included

No

Maximum Operating Temperature

120°C

Standards/Approvals

ROHS

COO (Country of Origin):
CN
The Amphenol Industrial Snap Ball Valve features a flange type connection designed for secure connections in sanitary applications, ensuring optimal performance and reliability in various settings.

RoHS compliant for environmental safety

Manufactured from Durable SUS304 material

Constructed with EPDM seal material for reliable integrity

Nominal diameter of DN40 ensures standardised compatibility

Weighs approximately 1650 grams per piece

Provides important dimensional accuracy with a tolerance of ±0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy