Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN20
- RS Stock No.:
- 918-602
- Mfr. Part No.:
- SBV20-SESTA-NA001
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Subtotal (1 unit)*
SGD291.67
(exc. GST)
SGD317.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD291.67 |
*price indicative
- RS Stock No.:
- 918-602
- Mfr. Part No.:
- SBV20-SESTA-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Outlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Threaded | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN20 | |
| Body Material | 304 Stainless Steel | |
| Actuator Included | No | |
| Outlet Thread Standard | DN20 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Outlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Threaded | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN20 | ||
Body Material 304 Stainless Steel | ||
Actuator Included No | ||
Outlet Thread Standard DN20 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve features a sanitary flange type which designed to provide reliable connections in various applications, ensuring securely sealed joints with optimal performance in demanding environments.
RoHS compliant, ensuring environmentally friendly design
Important dimensions are clearly specified for accurate installation
Constructed from SUS304 for enhanced durability and corrosion resistance
Weighs approximately 708 grams per piece, providing a solid yet manageable component
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
