Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN32
- RS Stock No.:
- 918-604
- Mfr. Part No.:
- SBV32-SEPPB-NA001
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Subtotal (1 unit)*
SGD452.16
(exc. GST)
SGD492.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD452.16 |
*price indicative
- RS Stock No.:
- 918-604
- Mfr. Part No.:
- SBV32-SEPPB-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Process Ball Valve | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN32 | |
| Body Material | 304 Stainless Steel | |
| Actuator Included | No | |
| Outlet Thread Standard | DN32 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Process Ball Valve | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN32 | ||
Body Material 304 Stainless Steel | ||
Actuator Included No | ||
Outlet Thread Standard DN32 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve features a hose barb type fitting offers robust connections for fluid transfer applications, designed specifically for Durable performance under varied conditions.
RoHS compliant for environmentally friendly use
Constructed from SUS304 stainless steel for enhanced durability
Nominal diameter of DN32 ensures compatibility with standard systems
EPDM seal material provides excellent resistance to various fluids
Weights approximately 1250 grams per piece for reliable handling
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
