Geberit Brass Push-in Push-in Ball, 42 mm 16 bar, Ball Valve
- RS Stock No.:
- 905-036
- Mfr. Part No.:
- 94927
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
SGD183.83
(exc. GST)
SGD200.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD183.83 |
*price indicative
- RS Stock No.:
- 905-036
- Mfr. Part No.:
- 94927
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Inlet Port Size | 42 mm | |
| Outlet Port Size | 42 mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Brass | |
| Standards/Approvals | EN 13828 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 9492 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Inlet Port Size 42 mm | ||
Outlet Port Size 42 mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Brass | ||
Standards/Approvals EN 13828 | ||
Maximum Operating Pressure 16 bar | ||
Series 9492 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Ball valve offers precise control with an actuator lever, designed for functionality in various plumbing applications. Its robust construction ensures reliability in heated and cooled water systems, meeting industry standards for safety.
Operating temperature range of -20 to +120 °C
Manufactured from Durable brass CW617N for long-lasting performance
Ball is chrome-plated, providing enhanced corrosion resistance
Approved for use up to PN 16 pressure ratings
Related links
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
