Geberit Brass Push-in Push-in Ball, 18 mm 16 bar, Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

SGD125.55

(exc. GST)

SGD136.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD125.55

*price indicative

RS Stock No.:
914-009
Mfr. Part No.:
94963
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Inlet Connection Type

Push-in

Product Type

Ball Valve

Valve Type

Ball

Outlet Connection Type

Push-in

Inlet Port Size

18 mm

Outlet Port Size

18 mm

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Handle Material

Brass

Maximum Operating Temperature

120°C

Standards/Approvals

EN 13828

Series

9496

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Ball valve offers robust functionality for fluid control in various systems, featuring a pressing indicator and designed for installations with Geberit Mapress Copper and Carbon Steel.

Constructed with a brass, chrome-plated ball for durability

Operating temperature ranges from -20 to +120 °C

Equipped with a pressing indicator for easy usage monitoring

Suitable for compressed Air with an oil purity class of 0–3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy