SNR 6201FT150 1 Row Ball Bearing - 12 mm ID, 32 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD43.85

(exc. GST)

SGD47.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD43.85

*price indicative

RS Stock No.:
706-975
Mfr. Part No.:
6201FT150
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3100N

Internal Clearance

C3

Dynamic Load Rating

7300N

Series

6201F

Bore Type

Round

Limiting Speed

1600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing designed for optimal performance across various applications. Engineered with a pressed steel cage and contact Seals on both sides, it ensures durability and reliability, even under challenging conditions. With applications suitable for temperatures up to 150°C, this bearing provides exceptional versatility. The offering is designed to withstand high dynamic loads of up to 7.3 million mN, making it a reliable choice for machinery and equipment needing efficient frequency performance. Its design prioritises both functionality and longevity, ensuring sustainable operation over an extended period.

Dynamic load rating of 7300000 mN ensures robust performance

Max mechanical limit speed of 96000 °/s supports high-speed operations

Temperature range of 243.15 °K to 423.15 °K ensures reliability in extreme environments

Reduced friction with a Coefficient of 12.2 enhances efficiency

Includes both inner and outer ring dimensional specifications for tailored applications

Manufactured by ntn, assuring quality and industry-standard compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy