SNR 5201ZZG15 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- RS Stock No.:
- 699-555
- Mfr. Part No.:
- 5201ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD59.87
(exc. GST)
SGD65.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.87 |
*price indicative
- RS Stock No.:
- 699-555
- Mfr. Part No.:
- 5201ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 15.9mm | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 59kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10400N | |
| Bore Type | Cylindrical | |
| Series | 5201Z | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 15.9mm | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 59kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10400N | ||
Bore Type Cylindrical | ||
Series 5201Z | ||
Limiting Speed 18000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for superior performance in demanding applications. Designed to accommodate both axial and radial loads, these Bearing provide excellent stability and durability, ensuring smooth operation even under challenging conditions. With their precise construction, they facilitate high rotational speeds and efficient heat dissipation, making them an Ideal choice for various industrial uses. The Compact design allows for easy integration into existing systems, while the robust materials ensure longevity, reducing maintenance needs and enhancing reliability.
Designed for low friction, enhancing energy efficiency during operation
Compact dimensions facilitate seamless integration into various applications
Effective thermal performance via proficient heat dissipation capabilities
Low maintenance requirement contributes to overall operational efficiency
Versatile usage across a range of industries, tailored for multiple applications
Related links
- SNR 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SNR 5201EEG15 2 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- RS PRO 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SKF 3201 A-2ZTN9/MT33 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SKF 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NSK 3201BTNG 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SKF 3201 A-2RS1TN9/MT33 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3201-BB-2RSR-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
