SNR 6213 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-912
- Mfr. Part No.:
- 6213
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD65.54
(exc. GST)
SGD71.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD65.54 |
*price indicative
- RS Stock No.:
- 706-912
- Mfr. Part No.:
- 6213
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 86700N | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 86700N | ||
Dynamic Load Rating 130kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to provide efficient and reliable performance in a wide range of applications. Engineered for radial contact, this bearing features a pressed steel cage and an open design that facilitates easy lubrication and maintenance. With internal and external diameters of 65 mm and 120 mm respectively, it is well-suited for various machinery where space is a concern. This bearing not only offers a robust design with a mass of 1.01 kg but also maintains consistency under varying loads, ensuring optimal operational efficiency. The SNR Deep Groove Ball Bearing is specifically Ideal for those requiring a dependable solution in demanding industrial environments.
Designed for radial contact, providing optimal load distribution
Pressed steel cage enhances durability and reduces friction
Open design allows for straightforward lubrication and maintenance
Mass of 1.01 kg ensures stability during operation
Dynamic load capacity of 60,300,000 mN for high performance
Static load capacity of 40,100,000 mN handles heavy loads effectively
Fatigue limit load of 1,820,000 mN offers extra reliability
Reference thermal speed of 38,400 °/s enables high-speed applications
Mechanical limit speed of 54,000 °/s for superior performance
Operating temperature range from 233.15 °K to 393.15 °K accommodates various environments
Min shoulder diameter of 73 mm and max shoulder diameter of 112 mm for versatility in installation
Related links
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6028 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
