SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD63.46

(exc. GST)

SGD69.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD63.46

*price indicative

RS Stock No.:
706-902
Mfr. Part No.:
6014
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

86700N

Dynamic Load Rating

130kN

Series

631

Bore Type

Round

Limiting Speed

1100rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for efficient and reliable performance in a variety of applications. With an internal diameter of 70 mm and an external diameter of 110 mm, it is designed to accommodate high radial loads and provide optimal support. The bearing features a pressed steel cage and an open design, making it suitable for both commercial and industrial use. Its precise dimensions and robust durability make it Ideal for applications requiring smooth rotation and minimal friction, ensuring long-lasting operational efficiency.

Includes a fatigue limit load of 1,410,000 mN for extended lifespan

Features a radial clearance class of CN, ensuring optimal fitment

Capable of operating in temperature ranges from 233.15 K to 393.15 K

Incorporates various rolling frequencies, improving application versatility

Allows for a minimum shoulder diameter of 76.5 mm for compatibility

Offers exceptional mechanical limit speed of 60,000 °/s

Ideal for heavy-duty applications requiring reliable rotation and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy