NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD280.15

(exc. GST)

SGD305.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD280.15

*price indicative

RS Stock No.:
706-696
Mfr. Part No.:
6316ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

86.5kN

Internal Clearance

CM

Dynamic Load Rating

136kN

Series

63 Series

Limiting Speed

4000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is expertly designed for radial contact applications, ensuring smooth and efficient operation in a variety of mechanical systems. With a robust pressed steel cage and shields on both sides, this bearing offers exceptional protection against contamination and wear. Its design supports a versatile range of operational environments, making it Ideal for both industrial and commercial applications. The bearing is engineered to handle significant loads, with a dynamic load rating of 136,000,000 mN and a static load rating of 86,500,000 mN, providing reliability and longevity in demanding conditions. This product is a trusted choice for professionals seeking quality and performance in their machinery.

Single row design optimises space and reduces friction

Robust pressed steel cage enhances durability

Shields on both sides offer superior protection against contaminants

Radial clearance class CM allows for optimal performance in various conditions

Dynamic and static load ratings provide reliability for heavy-duty applications

Minimum operating temperature of 233.15 °K ensures functionality in colder conditions

Maximum operating temperature of 423.15 °K allows for high-temperature applications

Fatigue limit load of 6,050,000 mN adds to the long-term reliability of the bearing

Minimum shoulder diameter ensures a secure fit in equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy