NTN 6024CM 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 706-445
- Mfr. Part No.:
- 6024CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD265.93
(exc. GST)
SGD289.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD265.93 |
*price indicative
- RS Stock No.:
- 706-445
- Mfr. Part No.:
- 6024CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 79500N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 94kN | |
| Bore Type | Round | |
| Series | 602 | |
| Limiting Speed | 584rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 79500N | ||
Internal Clearance CM | ||
Dynamic Load Rating 94kN | ||
Bore Type Round | ||
Series 602 | ||
Limiting Speed 584rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to offer robust radial contact and reliable performance in various applications. Its pressed steel cage design promotes durability while reducing the chances of operational failures. With an internal diameter of 120 mm and an external diameter of 180 mm, this bearing is optimally sized to accommodate varying assembly needs. The innovative design ensures optimal functionality at both oil and grease lubrication limits, making it versatile for different lubrication types. Catering to both dynamic and static load requirements, the bearings efficient performance is highlighted by its high dynamic load capacity of 94 N, making it Ideal for demanding industrial environments.
Radial clearance class CM allows for optimal performance in various environments
Dynamic load capacity rated at 94,000,000 mN for robust applications
Static load capacity of 79,500,000 mN provides additional reliability
Fatigue limit load of 4,650,000 mN ensures resistance to wear and tear
Oil lubrication limit speed of 24,600 °/s caters to high-speed applications
Grease lubrication limit speed of 21,000 °/s for enhanced versatility
Minimum operating temperature of -40 °C and maximum operating temperature of 120 °C enable use in extreme conditions
Related links
- NTN 6024C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024NR 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- FAG 16024-C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 16024 1 Row Ball Bearing - 120 mm ID, 180 mm OD
