NTN 6024C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD265.93

(exc. GST)

SGD289.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD265.93

*price indicative

RS Stock No.:
706-444
Mfr. Part No.:
6024C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

120mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

28mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

79500N

Internal Clearance

C3

Dynamic Load Rating

94kN

Series

602

Bore Type

Round

Limiting Speed

584rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered to deliver exceptional performance in a variety of applications. Designed with a configuration, it provides reliable radial contact and operates effectively under varying loads. Its robust construction includes a pressed steel cage, ensuring longevity and resistance against wear. This bearing is suitable for both oil and grease lubrication, supporting adaptability in diverse working environments. With impressive load capacities and operational temperature ranges, this bearing meets the demands of industrial applications while maintaining efficiency.

Bearing width of 28 mm ensures stability and durability under load

Radial clearance class C3 accommodates thermal expansion and operational adjustments

Dynamic load rating of 94,000,000 mN supports heavy-duty applications

Static load rating of 79,500,000 mN guarantees reliability under stationary conditions

Fatigue limit load of 4,650,000 mN enhances the product's lifespan

Oil lubrication limit speed of 24,600 °/s ensures high-speed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy