NTN 7909UCG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- RS Stock No.:
- 706-380
- Mfr. Part No.:
- 7909UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-380
- Mfr. Part No.:
- 7909UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Static Load Rating | 14.8kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 19.9kN | |
| Series | 79 Series | |
| Limiting Speed | 33200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Static Load Rating 14.8kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 19.9kN | ||
Series 79 Series | ||
Limiting Speed 33200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing offers reliable performance tailored for demanding applications. Designed with meticulous attention to precision, these bearings facilitate smooth rotation and minimise friction in machinery. They provide robust support for various operating conditions, ensuring durability and longevity. With an internal diameter of 45 mm and an external diameter of 68 mm, they are perfectly suited for intricate engineering requirements. The construction boasts a reliable contact angle of 15 degrees, optimising load distribution and ensuring a stable operational environment. Ideal for professionals seeking high-quality components, these bearings stand out not only for their performance but also for their adaptability across industries.
High precision ensures optimal performance for complex machinery
Dynamic load rating of 19,900,000 mN supports high operational demands
Static load rating of 14,800,000 mN for added resilience under stationary conditions
Radial rigidity of 315 N/μm promotes stability during operation
Operating temperature range from -20 °C to 120 °C enables versatility in various environments
Compact design with a width of 12 mm maximises efficiency in space-constrained applications
Effective preload level enhances overall bearing performance and lifespan
Easily integrates into existing setups due to standardised dimensions
Related links
- NTN 7909UADG/GNP42 Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NTN 7008UADG/GNP42 Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
