NTN 7008UADG/GNP42 Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD462.30

(exc. GST)

SGD503.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD462.30

*price indicative

RS Stock No.:
700-405
Mfr. Part No.:
7008UADG/GNP42
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Contact Angle

25°

Static Load Rating

16kN

Dynamic Load Rating

22.5kN

Series

70 Series

Limiting Speed

30400rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing designed to deliver exceptional reliability and performance across various industrial applications. Engineered with precision in mind, this bearing features an internal diameter of 40 mm and an external diameter of 68 mm, making it Ideal for situations that demand both strength and accuracy. Its robust construction, combining high-quality materials and Advanced manufacturing techniques, ensures durability under dynamic loads, positioning it as a preferred choice for those requiring superior operational efficiency and minimal maintenance.

High precision design optimises performance and longevity

Internal and external diameter specifications ensure compatibility with diverse applications

Dynamic load capacity of 22,500,000 mN facilitates high performance in demanding environments

Static load capacity of 16,000,000 mN provides added resilience under stationary conditions

Oil and grease lubrication limit speeds cater to varied lubrication needs, enhancing operational stability

Preload Value of 206,000 mN enhances rigidity, resulting in improved handling and performance

Designed with precise contact angles for optimal load distribution and reduced wear

Robust temperature operating range supports versatility in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy