NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- RS Stock No.:
- 705-899
- Mfr. Part No.:
- 6826ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD585.56
(exc. GST)
SGD638.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD585.56 |
*price indicative
- RS Stock No.:
- 705-899
- Mfr. Part No.:
- 6826ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 165mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 41000N | |
| Dynamic Load Rating | 41kN | |
| Bore Type | Round | |
| Series | 682 | |
| Limiting Speed | 617rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 165mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 41000N | ||
Dynamic Load Rating 41kN | ||
Bore Type Round | ||
Series 682 | ||
Limiting Speed 617rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional performance in a variety of demanding applications. This precision component is designed to accommodate radial loads, making it Ideal for use in machinery where high reliability and durability are paramount. Featuring a pressed steel cage and shields on both sides, it effectively protects against contaminants, ensuring smooth operation and longevity. The internal and external diameters of 130 mm and 165 mm respectively, combined with a robust bearing width of 18 mm, provide superior stability and load-bearing capacity, making it an essential choice for industrial applications.
Manufactured with high-quality materials for enhanced durability
Radial clearance class CN ensures effective performance under varying loads
Designed with a minimum fillet radius of 1.1 mm for optimal fit
Dynamic load capacity of 41,000,000 mN for heavy-duty applications
Static load capacity also rated at 41,000,000 mN for reliable stability
Fatigue limit load of 2,250,000 mN supports extended operational life
Grease lubrication limit speed of 22,200 °/s for high-speed applications
Operating temperature range from -25°C to 120°C accommodates diverse working environments
Minimum shoulder diameter measures 136.5 mm for compatibility with various assemblies
Designed for easy installation with a maximum shaft & housing fillet radius of 1 mm
Related links
- NTN 6826LLU/5K 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RZ 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826/C3 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NSK 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
