NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD460.43

(exc. GST)

SGD501.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD460.43

*price indicative

RS Stock No.:
704-490
Mfr. Part No.:
6826
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

130mm

Product Type

Ball Bearing

Outside Diameter

165mm

Race Width

18mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

41000N

Internal Clearance

CN

Dynamic Load Rating

41000N

Series

68

Bore Type

Round

Limiting Speed

3700rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to deliver outstanding performance and durability in demanding applications. This high-quality bearing features a radial contact design, optimised for smooth rotational motion and reduced friction. With its pressed steel cage, the bearing ensures enhanced strength and stability, making it Ideal for a variety of use cases. The precision-engineered internal geometry allows for exceptional load handling, accommodating both dynamic and static loads efficiently. The lightweight construction, coupled with a mass of only 0.8 kg, makes it a perfect choice for applications where weight reduction is critical.

Optimised for radial contact to ensure smooth operation and minimal friction

Pressed steel cage enhances durability and supports high load capacities

Lightweight design at just 0.8 kg facilitates installation and reduces overall equipment weight

Dynamic load rating of 41,000,000 mN provides robust performance in various applications

Static load rating matches dynamic load, ensuring safety under stationary conditions

High fatigue limit load of 2,250,000 mN increases reliability during intense operational cycles

Effective operational temperature range, functioning well in temperatures from 233.15 K to 393.15 K

Min shoulder diameter and max shoulder diameter configurations ensure compatibility with different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy