NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-753
- Mfr. Part No.:
- 6009LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD26.49
(exc. GST)
SGD28.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.49 |
*price indicative
- RS Stock No.:
- 705-753
- Mfr. Part No.:
- 6009LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.1kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 23.2kN | |
| Series | 60 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.1kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 23.2kN | ||
Series 60 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for durability and reliability in a variety of applications. This pivotal component features a radial contact design, optimised for reduced friction and heat generation. With a pressed steel cage and contact Seals on both sides, it ensures efficient sealing against dirt and moisture, thereby enhancing operational longevity. Its precision engineering delivers exceptional load-carrying capacity and performance consistency, making it Ideal for demanding industrial environments. Designed for a broad range of uses, this bearing brings together lightweight mass and robust performance, setting the standard in bearing technology.
Designed with a 45 mm internal diameter and 75 mm external diameter, ensuring compatibility with various setups
Radial contact design facilitates smooth operation and efficient load distribution
Optimal mass of 0.237 kg promotes energy efficiency without compromising strength
Dynamic load capacity of 23,200,000 mN ensures reliability under heavy use
Features a fatigue limit load of 1,160,000 mN, supporting increased service life
Grease lubrication limit speed of 32,400 °/s accommodates high-speed applications
Min operating temperature of -25 °C and max operating temperature of 110 °C allow versatile application across varied environments
Micro-fillet radius of 1 mm provides additional resilience for both shaft and housing interactions
Ideal for industries requiring high precision and reliability in their machinery
Related links
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
