FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 313-049
- Mfr. Part No.:
- 6009-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD25.10
(exc. GST)
SGD27.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.10 |
*price indicative
- RS Stock No.:
- 313-049
- Mfr. Part No.:
- 6009-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 14400N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 21200N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 14400N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 21200N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 13100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
Schaeffler Series 60 Deep Groove Ball Bearing, 45mm Bore, 75mm Outside Diameter - 6009-C3
This deep groove ball bearing provides radial support for rotating shafts in machinery where a compact, single-row solution is required. It is designed with a cylindrical bore and open ends for straightforward installation and inspection. The component is manufactured from bearing-grade steel and includes a steel cage to maintain separator stability during operation.
Features and Benefits:
• C3 internal clearance bearing for reduced thermal preload
• 21200 N dynamic load rating enables sustained operational loads
• 14400 N static load rating resists shock and stall conditions
• 13100 rpm high-speed bearing performance for elevated rotational speeds
• Deep-grooved race bearing steel cage improves running stability
• 21200 N dynamic load rating enables sustained operational loads
• 14400 N static load rating resists shock and stall conditions
• 13100 rpm high-speed bearing performance for elevated rotational speeds
• Deep-grooved race bearing steel cage improves running stability
Applications
• Suitable for electric motor spindle support
• Ideal for conveyor roller radial loading
• Used with gearboxes requiring single-row bearings
• Can be used for pump shaft rotational guidance
• Suitable for machine-tool idler shaft support
• Ideal for conveyor roller radial loading
• Used with gearboxes requiring single-row bearings
• Can be used for pump shaft rotational guidance
• Suitable for machine-tool idler shaft support
What material composes the rolling elements and races?
The races and rolling elements are produced from bearing steel.
How does the open end configuration affect maintenance?
Open ends enable easier lubrication inspection and debris removal without disassembly.
What clearance classification is provided and why does it matter?
It has C3 internal clearance to accommodate thermal expansion under operating conditions.
What international specification governs this product's dimensional and tolerance standards?
It conforms to ISO 492:2023 for bearing dimensions and tolerances.
How many rows of balls are present and what is the bore type?
It is a single-row design with a cylindrical bore.
Related links
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
