SNR 6217EEC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD186.56

(exc. GST)

SGD203.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD186.56

*price indicative

RS Stock No.:
705-666
Mfr. Part No.:
6217EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

28mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

62000N

Dynamic Load Rating

88600N

Series

621

Limiting Speed

2800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed to provide superior radial contact, ensuring longevity and reliability in various applications. Engineered with a pressed steel cage and contact Seals on both sides, it effectively protects against contaminants, enhancing performance even under demanding conditions. With an internal diameter of 85 mm and an external diameter of 150 mm, this bearing efficiently supports axial loads while maintaining precise alignment and stability. This product delivers exceptional dynamic and static load capacities, making it Ideal for industrial usage where durability and low maintenance are paramount. The SNR Deep Groove Ball Bearing is a reliable choice for operations requiring minimal friction and high-speed functionality.

Radial clearance class C3 optimises the bearing's performance in high-load applications

Mass of 1.85 kg ensures durability and stability during operation

Dynamic load capacity of 88,600,000 mN supports heavy loads with ease

Static load capacity of 62,000,000 mN provides robust support for stationary applications

Fatigue limit load of 2,600,000 mN extends service life under cyclic loads

Mechanical limit speed of 16,800 °/s facilitates high-speed applications

Minimum operating temperature of -30 °C and maximum of 120 °C ensures performance in extreme conditions

Includes various frequencies for optimal monitoring and maintenance planning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy