NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD202.55

(exc. GST)

SGD220.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD202.55

*price indicative

RS Stock No.:
705-667
Mfr. Part No.:
6217LLUC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

64kN

Internal Clearance

C3

Dynamic Load Rating

92kN

Series

62 Series

Limiting Speed

2800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for precise radial contact and robust performance in demanding applications. It features a pressed steel cage and double-sided contact seals, ensuring durability and effective contamination protection. This bearing is Ideal for machinery requiring reliable load handling and efficiency, making it a perfect choice for both industrial and commercial use. Designed with a specific internal and external diameter, the bearing enhances operational productivity while maintaining stability under variable loads and speed conditions. Its high fatigue limit and radial clearance class contribute to prolonged service life.

Pressed steel cage for enhanced strength and reliability

Double-sided contact Seals protect against dirt and moisture

Designed for radial contact, ensuring efficient load distribution

Radial clearance class C3 optimises performance under varied conditions

High dynamic load rating guarantees superior operational capacity

Fatigue limit load ensures longevity and reduced maintenance costs

Min operating temperature of 248.15 °K for versatile applications

Max lubrication limit speed of 16800 °/s supports high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy