NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 705-659
- Mfr. Part No.:
- 6216ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD147.18
(exc. GST)
SGD160.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD147.18 |
*price indicative
- RS Stock No.:
- 705-659
- Mfr. Part No.:
- 6216ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 53000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 80.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 750rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 53000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 80.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 750rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for radial contact applications, showcasing robust construction suitable for demanding environments. Engineered with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminants while maintaining exceptional performance. With an internal diameter of 80 mm and an external diameter of 140 mm, it seamlessly fits a variety of mechanical assemblies. Its radial clearance class C3 accommodates dynamic loads of up to 80,500,000 mN, making it an efficient choice for numerous industrial applications. Whether for lubrication needs or temperature variations, this bearing stands out with a wide operational capability, functioning effectively between minimum and maximum temperatures.
Pressed steel cage design offers durability and reliability
Radial contact configuration enhances load-bearing capabilities
Shields on both sides prevent contamination and prolong service life
Radial clearance class C3 allows for higher operational tolerances
Dynamic load capacity of 80,500,000 mN supports heavy-duty applications
Minimum operating temperature of 233.15 °K ensures reliable performance in colder environments
Maximum operational temperature of 423.15 °K enables use in high-temperature settings
Lightweight construction at 1.4 kg aids in overall system weight reduction
Integral fatigue limit load rating of 3,950,000 mN promotes longevity under cyclic stress
Related links
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
