NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 704-451
- Mfr. Part No.:
- 6216L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD611.50
(exc. GST)
SGD666.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD611.50 |
*price indicative
- RS Stock No.:
- 704-451
- Mfr. Part No.:
- 6216L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 80.5kN | |
| Bore Type | Round | |
| Series | 6216 | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 80.5kN | ||
Bore Type Round | ||
Series 6216 | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for maximum efficiency and reliability in various applications. As an essential component in machinery, it provides radial contact and features a precision-machined cage to ensure optimal performance. With an internal diameter of 80 mm and an external diameter of 140 mm, this bearing is designed to handle significant loads while maintaining durability. Its robust construction and minimal radial clearance class C3 make it suitable for demanding operating conditions, ensuring long-lasting operation. This component not only meets but exceeds industry standards, making it an Ideal choice for both commercial and industrial use.
Manufactured by NTN renowned for high quality engineering
Designed with a radial contact and a machined cage for improved performance
Suitable for a wide range of applications enhancing versatility
Robust design can withstand dynamic loads up to 80500000 mN
Static load capacity of 53000000 mN ensures reliability under static conditions
Fatigue limit load of 2300000 mN provides longevity in high stress environments
Operating temperature range from 233.15 K to 393.15 K adaptable to diverse settings
Constructed with a minimum shoulder diameter of 89 mm for practical installation
Features a minimal fillet radius of 2 mm for seamless integration
Meets stringent industry calculations promising superior performance
Related links
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216LLUNR/2AS 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 5216S 2 Row Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- NTN 6216C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216/C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
