SNR 6303FT150ZZ 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 705-629
- Mfr. Part No.:
- 6303FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD28.67
(exc. GST)
SGD31.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.67 |
*price indicative
- RS Stock No.:
- 705-629
- Mfr. Part No.:
- 6303FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 14400N | |
| Series | 6303F | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 14400N | ||
Series 6303F | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers reliability and exceptional performance for various applications, featuring a pressed steel cage and dual shields designed to operate effectively at temperatures up to 150°C. Manufactured with precision, this bearing is Ideal for radial contact, ensuring low friction and minimal wear. With its Durable construction, it is built to endure challenging operating environments, making it a VITAL component for mechanical systems requiring high operational efficiency and longevity. Its Compact design facilitates seamless integration into your machinery while providing consistent support throughout its service life.
Internal diameter of 17 mm, optimising space and fit in mechanical assemblies
External diameter of 47 mm, providing robust support without compromising efficiency
Bearing width of 14 mm enhances stability under varying loads
Radial clearance class C3 accommodates thermal expansion in high-temperature applications
Dynamic load capacity of up to 14,400,000 mN ensures dependable performance under heavy loads
Static load capacity of 6,600,000 mN enhances reliability in stationary conditions
Fatigue limit load of 300,000 mN offers durability and extended service life
Mechanical limit speed of 90,000 °/s promotes high-speed operations
Operates effectively within a temperature range from -30°C to 150°C, suitable for a wide range of applications
Designed with over rolling frequencies for optimal functionality in rotating systems
Related links
- SNR 6303FT150 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR S6303EEFD 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303EEC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF W 6303-2RS1 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6303 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303NRC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
