SNR 6303FT150 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 705-628
- Mfr. Part No.:
- 6303FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD56.56
(exc. GST)
SGD61.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.56 |
*price indicative
- RS Stock No.:
- 705-628
- Mfr. Part No.:
- 6303FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 14400N | |
| Series | 6303F | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 14400N | ||
Series 6303F | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers exceptional reliability in diverse applications, ensuring optimal performance even in challenging conditions. Built with a pressed steel cage and contact Seals on both sides, this bearing is designed to operate efficiently at temperatures up to 150°C. With precise internal and external diameters, it provides the necessary support for radial loads while maintaining superior operational integrity. This bearing combines robust construction with Advanced engineering, making it Ideal for high-speed applications where durability and reduced maintenance are essential. Its Compact design does not compromise on strength, making it a dependable choice for various industrial needs.
Features radial clearance class C3 for improved performance under stress
Lightweight at only 0.11 kg, facilitating easy installation and handling
Dynamic load rating of 14,400,000 mN ensures high reliability in demanding tasks
Static load rating of 6,600,000 mN delivers enhanced endurance
Mechanical limit speed of 60,000 °/s supports high-speed operations
Multiple frequencies calculated for optimal operation monitoring and diagnostics
Related links
- SNR 6303FT150ZZ 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR S6303EEFD 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303EEC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
