SNR 3211AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD196.25

(exc. GST)

SGD213.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD196.25

*price indicative

RS Stock No.:
705-589
Mfr. Part No.:
3211AC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

100mm

Race Width

33.3mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Internal Clearance

C3

Static Load Rating

49.4kN

Dynamic Load Rating

55.5kN

Bore Type

Round

Series

321

Limiting Speed

6400rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing offers exceptional stability and durability, making it Ideal for demanding applications. Featuring a polyamide cage design, this bearing is built to perform under various loads, ensuring a reliable operation. With a dynamic load capacity of 55,500,000 mN and a static load capacity of 49,400,000 mN, it supports robust applications while maintaining a high level of precision.

Suitable for various temperature environments, functioning effectively from -20 °C to 120 °C

Reduced maintenance requirements lead to lower operational costs

Min shoulder diameter ensures proper fit and secure installation

Max shaft and housing fillet radius promote enhanced structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy