SKF 3211 ATN9 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 586-451
- Mfr. Part No.:
- 3211 ATN9
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD2,082.08
(exc. GST)
SGD2,269.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD2,082.08 | SGD208.208 |
*price indicative
- RS Stock No.:
- 586-451
- Mfr. Part No.:
- 3211 ATN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Parallel | |
| Series | 3211 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 61kN | ||
Bore Type Parallel | ||
Series 3211 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 6300rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3211 A 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 3211A 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 3211AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 5211ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2Z 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A/C3 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
