NTN 2314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD493.82

(exc. GST)

SGD538.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD493.82

*price indicative

RS Stock No.:
705-571
Mfr. Part No.:
2314S
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

51mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

37.5kN

Internal Clearance

CN

Dynamic Load Rating

111kN

Series

23 Series

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are engineered for efficiency and reliability in various applications. These bearings feature a robust design with a pressed steel cage, allowing for effective load distribution and reduced friction, thus enhancing performance. Their self-aligning capability accommodates misalignment in installation, ensuring smooth operation even under dynamic conditions. With a maximum operating temperature of 393.15 °K, they are suitable for high-heat environments, while maintaining structural integrity through temperature variations. the self-aligning ball bearings are an Ideal choice for applications requiring durability and sustained performance.

Double-row design facilitates high load capacities and stability

Self-aligning functionality enables compensation for misalignment improving operational efficiency

Constructed with a pressed steel cage for strength and resilience

Offers optimal radial clearance with a CN class rating

Precision class P0 ensures reliable performance with tight tolerances

Dynamic load capacity of 111000000 mN enhances durability under heavy use

Static load capacity rated at 37500000 mN for reliable stationary performance

Fatigue limit load of 1600000 mN ensures longevity even under repeated stress

Minimum operating temperature is -20 °C making it versatile for varied environments

Maximum operating temperature can reach 120 °C suitable for high-temperature operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy