NTN 1314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD350.02

(exc. GST)

SGD381.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD350.02

*price indicative

RS Stock No.:
700-358
Mfr. Part No.:
1314S
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

27.7kN

Dynamic Load Rating

75kN

Series

13 Series

Limiting Speed

5000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing delivers exceptional reliability and smooth operation in various applications. Engineered with a pressed steel cage and an open design, this bearing allows for minimal space and maximum performance. Its self-aligning feature accommodates misalignment, ensuring longer service life and reduced maintenance. With an internal diameter of 70 mm and an external diameter of 150 mm, it is Ideal for versatile installation configurations. This product is designed to withstand both dynamic and static loads, making it suitable for heavy-duty applications while maintaining precision and efficient performance.

Built with a self-aligning design to compensate for shaft misalignment

Precision class P0 ensures dependable performance in varying conditions

Dynamic load capacity of 75000000 mN for robust applications

Fatigue limit load of 690000 mN enhances durability and longevity

Oil lubrication limit speed of 30000 °/s maximises efficiency in higher speed applications

Grease lubrication limit speed of 24000 °/s provides versatility for different operating environments

Operating temperature ranges from -20 °C to 120 °C suitable for various climatic conditions

Min shoulder diameter of 81 mm and a max shoulder diameter of 139 mm enhances compatibility across a range of machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy